Amphenol Commercial RJLSE Modular Jacks
Amphenol Commercial RJLSE Modular Jacks feature an ultra-low profile and a surface-mount design available in RJ45 and RJ11 formats. These jacks are offered in a variety of colors and mate with industry-standard FCC plugs. The SMT tabs provide secure PCB retention and contact tail strain relief. Amphenol Commercial RJLSE Modular Jacks comply with the RoHS directive and are suitable for vacuum-placement equipment. Applications include networking, telecommunications, office and home equipment, and consumer goods.
Features
- Ultra-low profile
- SMT
- Mateable with industry-standard FCC plugs
- Wide range of colors
- SMT tabs offer secure PCB retention and contact tail strain relief
- Can be used with vacuum-placement equipment
- RoHS compliant
Applications
- Networking and telecom
- Office and home equipment
- Consumer goods
Specifications
- 20mΩ max. contact resistance
- 500MΩ minimum at 500VDC for 2 minutes max. insulation resistance
- 1.5A current rating
- 125VAC voltage rating
- 1000VAC, 60Hz. 1 min. DWV
Videos
Veröffentlichungsdatum: 2008-04-16
| Aktualisiert: 2026-06-26