Amphenol FCI USB A & B 2.0 Connectors
The FCI USB A and B 2.0 Connectors achieve speeds up to 480Mb/sec and are keyed and color-coded for different voltages. The FCI USB A and B 2.0 Connectors offer 12,000 high durability cycles to meet high-end applications. Available in through-hole and SMT versions, the USB Connectors feature PCB mounting options by position, orientation, and hold-down. The FCI USB A and B 2.0 Connectors are commonly used as a standard I/O connection in industrial, instrumentation, medical, and automotive industry applications.Applications
- Industrial
- Instrumentation
- Medical
- Automotive industry
View Results ( 30 ) Page
| Teilnummer | Datenblatt | Beschreibung | Montage | Anzahl der Kontakte | Anzahl der Ports |
|---|---|---|---|---|---|
| H4CFC2DI | ![]() |
Solarsteckverbinder / Photovoltaik-Steckverbinder SOLAR H4 HELIOS FEMALE 14 AWG | Crimp | ||
| 61729-0010RLF | ![]() |
USB-Stecker USB RECPT B TYPE | Through Hole | 4 Contact | 1 Port |
| 87520-0010ALF | ![]() |
USB-Stecker USB S/D RECEPT | Through Hole | 4 Contact | 1 Port |
| 61729-1010RLF | ![]() |
USB-Stecker 4P R/A RECEPTACLE STYLE B | Through Hole | 4 Contact | 1 Port |
| 72309-7043BLF | ![]() |
USB-Stecker USB S/D TH | Through Hole | 8 Contact | 2 Port |
| 10033526-N3212LF | ![]() |
USB-Stecker MINIUSB B TYPE RT ANGLE RECEPTACLE | SMD/SMT | 5 Contact | 1 Port |
| 10033526-N3212MLF | ![]() |
USB-Stecker 5P R/A RECEPTACLE B TYPE SMT | SMD/SMT | 5 Contact | 1 Port |
| 61729-0011BLF | ![]() |
USB-Stecker USB | Through Hole | 4 Contact | 1 Port |
| 61729-0021BLF | ![]() |
USB-Stecker USB RECPT B TYPE | Through Hole | 4 Contact | 1 Port |
| 61729-1010BLF | ![]() |
USB-Stecker USB TYPE "B" CON LEADFREE | Through Hole | 4 Contact | 1 Port |
Veröffentlichungsdatum: 2010-03-29
| Aktualisiert: 2022-03-17