ams OSRAM OSLON™ Compact PL Gen 4 LEDs
ams OSRAM OSLON™ Compact PL Gen 4 LEDs are compact light sources with an isolated thermal pad for improved heat dissipation, UX:3 chip with increased brightness, and AEC-Q102 qualified for high robustness and long lifetime. The enhanced thermal stability ensures more consistent brightness across the full temperature range. The compact footprint with compatible solder pad design provides easy drop-in replacement, enabling seamless upgrades without layout changes. The robust automotive reliability is designed for demanding signaling applications and long-term stability. These LEDs combine excellent brightness with outstanding luminance, enabling precise beam shaping and compact headlamp designs by concentrating luminous flux into a small emitting area. The OSLON™ Compact PL gen 4 LEDs are ideal for car body illumination, ground illumination, side marker and turn indicator, position lamps, and signaling.
Features
- 3A corrosion robustness class
- UX:3 chip technology
- 120° (Lambertian emitter) typical radiation
- High luminance enables precise beam shaping and compact headlamp designs by concentrating luminous flux into a small emitting area
- Compact light source with improved heat dissipation
- Combines excellent brightness with outstanding luminance
- Isolated thermal pad for advanced thermal management
- AEC-Q102 qualified
Applications
- Car body illumination
- Ground illumination
- Side marker and turn indicator
- Position-lamp and signaling
Specifications
- Color:
- Cx = 0.325, Cy =0.345 according to CIE 1931 (white) (KW2 CFLNM4.TK)
- Cx = 0.566, Cy = 0.420 according to CIE 1931 (converted yellow) (KY CELNM4.FY)
- 50mA to 1500mA forward current range
- 200mA maximum reverse current
- 1.2V reverse voltage at IR = 20mA
- 6.20V low voltage and high brightness are key parameters for high-power headlamps
- -40°C to +135°C operating temperature range
Electrical Internal Circuit