Asus NUC 14 Performance Embedded Box Computers
Asus NUC 14 Performance Embedded Box Computers are designed to deliver exceptional performance and versatility in a compact form factor. Powered by Intel® Core™ Ultra processors and featuring NVIDIA® GeForce RTX™ graphics, these computers are ideal for demanding applications such as AI and machine learning, digital signage, and edge computing. The Asus NUC 14 Performance devices support multiple displays and offer robust connectivity options, including USB 3.2, HDMI, and DisplayPort, ensuring seamless integration into various environments. With an advanced cooling system and rugged design, the Asus NUC 14 Performance Embedded Box Computers provide reliable and efficient operation, making the computers a perfect choice for both industrial and commercial applications.Features
- Intel Core Ultra 9 performance
- NVIDIA GeForce RTX 4070 and RTX 4060 discrete graphics
- Efficiently control and manage a calendar, meetings, cloud files, and emails without compromising productivity
- Stand provides better versatility in various placement options, making it easier to plug and unplug cables
- 3x Intel Core Ultra processor AI engines (GPU, NPU, and CPU) for high throughput, low power, and quick reaction
- WEEE and RoHS compliant, Energy Star certified
Applications
- AI and machine learning
- Digital signage
- Edge computing
- STEM education
- Media and entertainment
Specifications
- OS support
- Windows 11 64-bit
- Ubuntu 24.04 LTS 64-bit
- RedHat Enterprise Linux 64-bit
- CPU
- Intel Core Ultra 9 185H, cTDP (40W to 85W)
- Intel Core Ultra 7 155H, cTDP (35W to 85W)
- Integrated chipset
- Graphics
- Nvidia GeForce RTX 4070 laptop GPU (Core Ultra 9)
- Nvidia GeForce RTX 4060 laptop GPU (Core Ultra 7)
- Intel Arc™ GPU
- 2x SO-DIMM memory, up to DDR5-5600, 32GB*2
- 3x M.2 2280 PCIe Gen4x4 storage, supports 128GB to 4TB NVMe SSD
- Intel Killer™ Wi-Fi® 6E AX1690 i (Gig+) and BLUETOOTH® 5.3 wireless networks
- Intel Ethernet controller I226-V, 2.5G
- Realtek ALC256 audio
- fTPM
- SDXC UHS-I card reader
- 1x HDMI CEC port on back panel
- Front I/O ports
- 2x USB 3.2 Gen2 Type-A
- 1x 3.5mm headset jack
- Back I/O ports
- 1x Thunderbolt 4 Type-C with DisplayPort 2.1
- 2x USB 3.2 Gen 2 Type-A
- 2x USB 2.0 Type-A
- 1x HDMI 2.1 (FRL)
- 2x DP 1.4a
- 1x RJ45 LAN
- 1x DC-in
- 1x Kensington Lock
- 19.5VDC, 16.9A, 330W power adapter
- 0°C to +35°C operating temperature range
- 0% to 92% humidity, non-condensing
- 270mm x 180mm x 60mm (WxDxH) dimensions
Kit Contents
- AC adapter + power cord
- Safety information
- Regulatory insert
- Warranty card
- Vertical stand
Connections
Veröffentlichungsdatum: 2025-04-10
| Aktualisiert: 2025-04-17