Avery Dennison Oval/Offset Hole Fir Tree Ties
Avery Dennison Oval/Offset Hole Fir Tree Ties are designed to withstand extreme heat, weather, and vibration in automotive fastening applications. The oval ties allow manufacturers to mount and secure wire bundles to threaded or punched holes, while the disk offers tension between panels to prevent noise and vibration. Fluted edges lock into the panel holes for improved installation efficiency. The offset fir tree ties are ideal for installations that have interference from other components or harnesses, allowing assemblers to guide harnesses, tubes, and hoses away from the mating hole. Avery Dennison Oval/Offset Hole Fir Tree Ties are suitable for hole diameters ranging from 6.35mm to 11.5mm or M6, M8, and M10 threaded holes.Features
- Ergonomically friendly
- Effective in range of panel thicknesses for round, threaded, and hex holes
- Fits small wire bundles while maintaining antislip properties
- Reduces line worker fatigue
- Proven reliability in the field
- More durable, cleaner alternative to offset tape-on fasteners
- For automotive applications
Specifications
- Low insertion force of <10lbf
- High retention force of >40lbf
- Fits nominal hole range from 6.35mm to 11.5mm, or M6, M8, and M10 threaded holes
- 15mm offset and 25mm offset tie styles
- Available with foam gasket
- High-heat PA66 IMHS resin material performs at +150°C continuously
Videos
Application Examples
Veröffentlichungsdatum: 2025-08-06
| Aktualisiert: 2025-09-29