Startseite
NEUESTE Produkte
Neu nach Hersteller
Banner Engineering
Industrial LED Task Lighting Solutions - Banner Engineering
Banner Engineering Industrial LED Task Lighting Solutions
Enlarge
Banner Engineering Industrial LED Task Lighting Solutions are high-quality and energy-efficient lights that provide years of maintenance-free operation. No bulb or ballast changes are required throughout the device's lifespan. Banner Industrial LED Task Lighting features robust, vibration-resistant housings and sleek designs. These devices are ideal for machine lighting, enclosure lighting, visual inspection illumination, and work cell lighting.
Features
High-quality and energy-efficient lights
Provides years of maintenance-free operation with no bulb or ballast changes required in the device's lifespan
Robust, vibration-resistant housings and sleek designs
Applications
Machine lighting
Enclosure lighting
Visual inspection illumination
Work cell lighting
Featured Products
Durable, silicone-encapsulated housing that provides long-lasting, and worry-free performance.
Sleek, low-profile strip lights for enhanced visibility in workspaces and machines.
Dank der großen Farbvielfalt und der zahlreichen Animationsmöglichkeiten ist das Bauteil für Applikationen in verschiedenen Branchen geeignet.
2- or 3-segment LED Strip Light with sturdy aluminum housing.
Features sturdy aluminum housings, shatterproof windows, and excellent environmental ratings.
Provides bright, even, and highly efficient LED illumination for industrial control cabinets.
Feature a no-glare "glow," ideal for environments and applications requiring an even light output.
Provides high-quality, uniform light for challenging environments.
Features energy-efficient strip lights designed for use in paint and surface inspection tunnels.
Ultra-bright LED fixtures with an even light output for increased productivity.
Withstands high-pressure washdown and exposure to coolants and detergents.
Heavy-duty LED light fixtures offering best-in-class brightness for high-temperature environments
Programmable and highly efficient strip lights with superior environmental resistance.
Highly efficient strip lights with superior environmental resistance.
Features a daisy chain of multiple lights with double-ended cables in a space-saving design.
Operates in harsh environments and withstands washdown and spray from water and many chemicals.
Optimized for use with a flex arm mount for adjustable, industrial task lighting.
Offers a 12VDC to 30VDC operation range and rugged sealed housing rated to IP66 and IP67.
Provides a very bright sealed spotlight for general task lighting.
Features a highly visible body and can be mounted on a sensor for 360° power and status visibility.
Bright LED task lights designed for desk, work station, enclosure, and small area lighting.
Enlarge
Veröffentlichungsdatum: 2025-01-22
| Aktualisiert: 2025-01-31