Banner Engineering QT50U 8m Chemically-Resistant Ultrasonic Sensors
Banner Engineering QT50U 8m Chemically-Resistant Ultrasonic Sensors feature an extended sensing range of up to 8m. The Banner QT50U series features an ultrasonic dead zone of only 2.5% of the total range, which is 75% lower than comparable sensors. These ultrasonic sensors are available in analog or discrete DC models and AC/DC universal voltage models with an electromechanical relay output. Chemically-resistant models are available with a Teflon coating to protect the transducer.
Features
- Up to 8m extended sensing range
- Features an ultrasonic dead zone of only 2.5% of the total range (75% less than comparable products)
- Analog or discrete DC models and in AC/DC universal voltage models with electromechanical relay output
- Features a completely sealed, shock-resistant housing that is ideal for monitoring levels of liquids and solids
- Uses a narrow sensing beam to detect targets at long range within confined areas, such as a storage tank, without interference from the tank walls
- Available in chemically-resistant models with a Teflon coating to protect the transducer
- Compensates for temperature for optimal sensing accuracy
- Simplifies setup with push-button and remote TEACH-mode programming
- Shows status during setup and operation using highly visible LED indicators
Applications
- Industrial automation
- Long‑range object detection
- Distance measurement
- Pallet detection
- Vehicle detection
- Liquid or solid level sensing
Veröffentlichungsdatum: 2026-04-28
| Aktualisiert: 2026-05-01