BIVAR GVLP Series Vertical Light Pipes

BIVAR GVLP Series Vertical Light Pipes are designed for compact enclosures and short LED-to-panel distances. These devices, positioned between the economical VLP Series and the premium LPV Series, GVLP provides a balanced solution that combines installation efficiency with cost-effective performance. The result is a streamlined vertical light pipe option that combines installation efficiency, proven performance, and cost-effective design. The GVLP pipes feature an integrated press-fit PCB mount, eliminating the need for adhesives or heat staking and easing assembly. These pipes provide a solution for compact designs and short LED-to-panel distances. The GVLP light pipes are ideal for small enclosures, space-constrained PCB layouts, and applications requiring short-distance light transmission between the LED and panel.

Features

  • 3mm round lens size in a round or flat lens
  • Lengths from 0.200-inch (5.1mm) to 0.650-inch (16.5mm)
  • Simple, integrated press-fit mounting
  • Designed for compact or rugged applications
  • Compatible with 0402, 0603, 0805, and 0807 surface-mount LEDs
  • Designed for compact enclosures and short LED-to-panel distances
  • Streamlined assembly
  • Cost-effective position between VLP and LPV solutions

Dimensions

Mechanical Drawing - BIVAR GVLP Series Vertical Light Pipes
Veröffentlichungsdatum: 2026-06-30 | Aktualisiert: 2026-07-21