BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens Caps
BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens Caps feature a color-changing leak detector that alerts the user to liquid intrusion and provides IP68 ingress protection to the interior of an enclosure. The SGLC-LD Liquid Detection Sealing Gasket Lens Caps are available in a Dome Fresnel style for a panel thickness of 0.250" (6.35mm) and a Flat Fresnel style for a panel thickness of 0.118" (3.0mm). These Lens Caps are also offered in Clear, Blue, Green, and Yellow.The SGLC-LD Liquid Detection Sealing Gasket Lens Caps are designed to be hand pressed into the panel. The flanges compress when inserted and are released once installed, securing the lens to the panel. No tools are required.
The sealing gasket uses open-cell polyurethane and is specifically designed for water ingress protection. The adhesive is applied to both sides of the seal, and there are plastic liners on both sides to make it ready to use.
The SGLC Liquid Detection Sealing Gasket Lens Caps are universal products that can be used with any of BIVAR's light pipes, surface mount LEDs, and through-hole LEDs. These Lens Caps can also be used with any industry-standard T1 5.0mm LEDs.
Features
- Color-changing leak detector alerts the user to liquid intrusion
- Polycarbonate lens with paper liquid indicator and polyurethane sealing gasket
- IP68 ingress rating
- Front-mount design
- Dome Fresnel and Flat Fresnel lens profile options
- Clear, Blue, Green, and Yellow color options
- 3.0mm lens diameter
- Fits into a 0.265" (6.7mm) round panel cutout
- Panel thickness
- Dome Fresnel: 0.250" (6.35mm)
- Flat Fresnel: 0.118" (3.0mm)
- Works with any industry-standard T1 5.0mm LEDs
Applications
- Healthcare and medical
- Renewable energy
- Automotive and transportation
- Industrial automation
- Communications
- Harsh environments
Videos
SGLC-250-D-LDx (Dome) Dimensions
SGLC-3MM-F-LDx (Flat) Dimensions
View Results ( 8 ) Page
| Teilnummer | Datenblatt | Farbe | Form |
|---|---|---|---|
| SGLC-3MM-F-LD BE | ![]() |
Blue | Flat |
| SGLC-250-D-LD BE | ![]() |
Blue | Dome |
| SGLC-3MM-F-LD | ![]() |
Clear | Flat |
| SGLC-250-D-LD | ![]() |
Clear | Dome |
| SGLC-250-D-LD GN | ![]() |
Green | Dome |
| SGLC-250-D-LD YW | ![]() |
Yellow | Dome |
| SGLC-3MM-F-LD GN | ![]() |
Green | Flat |
| SGLC-3MM-F-LD YW | ![]() |
Yellow | Flat |
Veröffentlichungsdatum: 2022-11-09
| Aktualisiert: 2022-11-14