Bourns CRE2512 High Power Current Sense Chip Resistors
Bourns CRE2512 High Power Current Sense Chip Resistor Series meets many requirements of a high powered current sense resistor (up to 3W). It offers low resistance values of 1mΩ to 9mΩ to help minimize power consumption. CRE2512 comes standard with a 1% resistance tolerance to help maximize energy savings. The standard Temperature Coefficient of Resistance (TCR) is just ±75 PPM/°C, ensuring a stable operating accuracy over wide temperature ranges. It also uses a specialized sensing material to ensure a low thermal Electromotive Force (EMF). This Bourns current sense chip resistor series is ideal for use in power supplies, stepper motor drives, battery packs, and white goods.Features
- Mn/Cu alloy resistor
- 2W and 3W power rating at +70°C
- Inductance less than 5nH
- Low EMF
- RoHS compliant
Applications
- Power supplies
- Stepper motor drives
- Battery packs
- White goods
Specifications
- -55°C to +170°C operating temperature range
- >100MΩ insulation resistance
- 1mΩ to 9mΩ resistance range
- ±1% resistance tolerance rating
- ±75PPM/°C temperature coefficient
Construction
Dimensions
View Results ( 18 ) Page
| Teilnummer | Datenblatt | Beschreibung |
|---|---|---|
| CRE2512-FZ-R001E-2 | ![]() |
Strommesswiderstände - SMD .001 Ohms 2W 1% AEC-Q200 2512 |
| CRE2512-FZ-R002E-2 | ![]() |
Strommesswiderstände - SMD .002 Ohms 2W 1% AEC-Q200 2512 |
| CRE2512-FZ-R002E-3 | ![]() |
Strommesswiderstände - SMD .002 Ohms 3W 1% AEC-Q200 2512 |
| CRE2512-FZ-R003E-2 | ![]() |
Strommesswiderstände - SMD .003 Ohms 2W 1% AEC-Q200 2512 |
| CRE2512-FZ-R003E-3 | ![]() |
Strommesswiderstände - SMD .003 Ohms 3W 1% AEC-Q200 2512 |
| CRE2512-FZ-R004E-3 | ![]() |
Strommesswiderstände - SMD .004 Ohms 3W 1% AEC-Q200 2512 |
| CRE2512-FZ-R005E-2 | ![]() |
Strommesswiderstände - SMD .005 Ohms 2W 1% AEC-Q200 2512 |
| CRE2512-FZ-R005E-3 | ![]() |
Strommesswiderstände - SMD .005 Ohms 3W 1% AEC-Q200 2512 |
| CRE2512-FZ-R006E-3 | ![]() |
Strommesswiderstände - SMD .006 Ohms 3W 1% AEC-Q200 2512 |
| CRE2512-FZ-R007E-3 | ![]() |
Strommesswiderstände - SMD .007 Ohms 3W 1% AEC-Q200 2512 |
Veröffentlichungsdatum: 2014-08-26
| Aktualisiert: 2022-03-11