Bourns MAG-3002562 High-Current Coupled Inductors
Bourns MAG-3002562 High-Current Coupled Inductors are designed for high-frequency 48V-to-12V DC-DC conversion in hybrid and Intermediate Bus Converter (IBC) architectures. The MAG-3002562 features a compact, low-profile, through-hole design (<10mm height) that supports space-constrained power modules and quarter-brick form factors. These Bourns coupled inductors are designed for high-efficiency GaN-based converter stages and incorporate flat-wire winding and low-loss ferrite core material to minimize AC and DC losses at elevated switching frequencies. This coupled inductor is ideal for next-generation data center, telecom, and distributed power architectures.
Features
- <10mm height compact design
- 68A at +100°C high saturation current
- Flat wire winding, low-loss ferrite
- Low equivalent series resistance (ESR) construction
- -40°C to +125°C operating temperature range
Applications
- 48VIN to 12VOUT hybrid converters
- High-frequency GaN converters
- Quarter-brick IBC modules
Specifications
- 2.6μH inductance
- 2.71μH leakage inductance
- ±15% inductance tolerance
- 1.77mΩ DC resistance
- 300VAC Hi-Pot (1mA maximum)
- 9.75mm height
- -40°C to +125°C operating temperature range (including self-temperature rise)
Electrical Schematic
Associated TI Reference Design
Veröffentlichungsdatum: 2026-06-25
| Aktualisiert: 2026-06-30