Bourns PSD227x Riedon™ Thick Film Power Resistors
Bourns PSD227x Riedon™ Thick Film Power Resistors are a former Riedon product with a resistance range of 0.05Ω to 5MΩ. The Bourns PSD227x features resistance tolerances of ±1% and a temperature coefficient of resistance (TCR) of ±50PPM/°C. These high-reliability thick-film power resistors offer a power rating up to 200W and come in a TO-227 (TO-238) housing. Applications include power supplies, motor drives, snubber circuits, test and measurement, capacitor discharging, and current limiting.
Features
- Formerly a Riedon product
- 0.05Ω to 5MΩ resistance range
- ±1% to ±10% resistance tolerance
- TCR to ±50PPM/°C
- 200W maximum power rating
- TO-227 (TO-238) housing
- High reliability
- RoHS compliant
Applications
- Power supplies
- Motor drives
- Test and measurement
- Capacitor discharging
- Snubber circuits
- Current limiting
Specifications
- 100W or 200W power rating
- 0.35K/W or 0.7K/W thermal resistance
- 1500VDC dielectric withstanding voltage
- -40°C to +155°C operating temperature range
- ≤50nH inductivity
Dimensions
Veröffentlichungsdatum: 2025-12-02
| Aktualisiert: 2025-12-08