Bud Industries ATX ATEX Explosion Proof Enclosures
Bud Industries ATX TEX Certified Explosion Proof Enclosures are designed for intermittent explosive atmospheres (excludes mining) such as gas (Category: II, Zone: 1&2) grain dust and conductive dust (Category: III, Zones 21&22), the enclosures offer equipment protection with increased safety (e) and dust protection (tb). The ATX Series is UL listed (Type 6P) and rated at IP66 PER IEC 60529 Standard.Features
- ATEX Rating:
- II 2 G Ex e IIC Gb
- II 2 D Ex tb IIIC Db IP 66
- DEMKO 13 ATEX 1327771U
- IECEx UL 13.0042U
- EX# 0539 (India)
- Category : II for gas , III for dust
- Zone : 1 & 2 for gas , 21 & 22 for dust
- Class : 1 & 2
- Division : 2
- Impact resistance: 10J (IK 09)
- Material- Heavy Duty Al, Si 12
- Degree of Ingress Protection IP66 (IP67 in normal conditions)
- UL50E/508A Type 6P Extra corrosion protection
- Service Temperature Range: - 50°C to +135°C
- Gray Powder Coated (RAL-7001)
- Captive stainless screws in the cover
- Continuous Gasket made of Silicone rubber
- Four copper plated ground screws in body for ground and plate assembly
- External Stainless Steel Ground bracket
Applications
- Intended for use in areas in which explosive atmospheres caused by gases, vapors, mists or air/dust mixtures are infrequent.
- Chemical exposure
- Pharmaceutical industry
- Nutrients processing industry
- Metal and wood grinding operations
- Petrochemical industries
- Powders
- Heavy dust
- Oil & Natural Gas Drilling and transport industry
- Various Paint Products processing industry
View Results ( 12 ) Page
| Teilnummer | Beschreibung | Datenblatt |
|---|---|---|
| MPX-519-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10519 | ![]() |
| MPX-512-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10512 | ![]() |
| MPX-515-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10515 | ![]() |
| MPX-505-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10505 | ![]() |
| MPX-509-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10509 | ![]() |
| MTX-6512 | Elektrisches Gehäusezubehör External Mntg Brkt Kit for ATEX Enclosures 10505 - 10519 | ![]() |
| MPX-501-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10501 | ![]() |
| MPX-503-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10503 | ![]() |
| MPX-506-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10506 | ![]() |
| MPX-507-A | Elektrisches Gehäusezubehör Internal Aluminum Panels for ATX10507 | ![]() |
Veröffentlichungsdatum: 2016-01-21
| Aktualisiert: 2022-03-11