Bulgin

Bulgin is a Global Connectivity Consultancy that is widely recognised as a leading manufacturer of environmentally sealed connectors and components. With over 100 years of experience in the industry, Bulgin's vision is to continue to innovate and develop products and services to cater for our global customer base across a variety of markets.
-
Bulgin 400 C-Type USB Buccaneer ConnectorsSupports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.05.06.2026 -
Bulgin Vitalis Buccaneer Front & Rear ConnectorsAvailable in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options.14.11.2025 -
Bulgin Vitalis Buccaneer Flex Cable ConnectorsMates with inline or panel-/flange-mounting versions and offers plug or socket versions.14.11.2025 -
Bulgin Vitalis Buccaneer Bulkhead Flange ConnectorsOffers an average PCF reduction of 5.9kg CO2e per 100 units.14.11.2025 -
Bulgin Vitalis Buccaneer Inline Cable ConnectorsAvailable in plug & socket versions, it offers an average PCF reduction of 4.9kg CO2e per 100 units.14.11.2025 -
Bulgin Vitalis Buccaneer-LösungenBis zu 86 % biobasierter Kunststoff – eine nachhaltige Wahl mit hervorragender Zuverlässigkeit unter rauen Umgebungsbedingungen.21.10.2025 -
Bulgin Vitalis Buccaneer Inline Sealed Cable JoinersIP68/IP69K protection rating for sealed inline connections & 3.5mm to 9mm standard cable acceptance.17.10.2025 -
Bulgin Vitalis Buccaneer Low-Profile Flange ConnectorsCompatible with flex cable connectors and available in plug or socket versions.17.10.2025 -
Bulgin Vitalis Buccaneer Rear-Panel Back Shell ConnectorsProvides an environmental seal to the panel's rear and PCF reduction of 8.9kg CO2e per 100 units.17.10.2025 -
Bulgin Vitalis Buccaneer Rear PCB Mounting ConnectorsCompatible with flex cable connectors and offers PCB termination.17.10.2025 -
Bulgin 7500 Rocker SwitchesIlluminated and non-illuminated in several color options with ON-OFF, ON-ON, or ON-OFF-ON.29.08.2025 -
Bulgin 6000 Series Buccaneer Cat6A ConnectorsProvides high noise immunity, full shielding, and EMI protection for rugged environments.25.08.2025 -
Bulgin 6000 Series Buccaneer HDMI ConnectorsRobust, high-performance connectivity solution designed for demanding industrial environments.25.08.2025 -
Bulgin DX 6mm & 8mm Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, 200mm flying leads or solder lugs.20.08.2025 -
Bulgin 6000 Series Buccaneer USB ConnectorsCombines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.30.06.2025 -
Bulgin Active Optical USB AssembliesHigh-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.05.11.2024 -
Bulgin 30 Series Waterproof HDMI ConnectorsIncludes IP67 waterproof HDMI cables and a panel mount coupler with a sealing cap.28.10.2024 -
Bulgin 4000 Baureihe Buccaneer umspritzte BaugruppenAbgedichtet gemäß IP68 in gestecktem Zustand und bietet 2, 3, 4, 6, 8, 10 und 12 Kontaktkonfigurationen.30.08.2024 -
Bulgin Toggle SwitchesFeatures economical nylon and metal switches with multiple lever options.25.06.2024 -
Bulgin HDMI-Buccaneer-SteckverbinderBieten 19 Kontakte, einen Nennstrom von 0,5 A und einen Betriebstemperaturbereich von -25 °C bis +80 °C03.11.2023 -
Bulgin Cat-8-Buccaneer-DatensteckverbinderBieten verschiedene Lösungen in den Bereichen Industrie, Automatisierung, Energie und Daten-/Telekommunikationsapplikationen.16.10.2023 -
Bulgin Buccaneer USB-DatensteckverbinderVerfügen über USB-Version 2.0 und 3.0 Leistung sowie ein- und doppelendige Kabel.12.10.2023 -
Bulgin 7/8" Circular Automation ConnectorsProvides secure and reliable screw-locking mechanisms.28.09.2023 -
Bulgin Ethernet-Buccaneer-Steckverbinder der Baureihe 600Zuverlässige Verbindung in Umgebungen, in denen normale Ethernet-Kabel beschädigt werden oder versagen können.20.09.2023 -
Bulgin ATEX-Approved Refrigerator SwitchesWide range of types and styles with currents ranging from 0.2A to 5A.30.03.2023 -