Bulgin IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.

Features

  • Various inlets, outlets, and connectors
  • Complies with IEC and EN 60320 specification
  • Features UL, cUL, VDE, and other approvals
  • Solution for powered equipment and cable applications
  • Mounting styles
    • Flange fixing
    • Snap-to-panel
    • PCB mounting
  • Termination styles
    • 2.8 solder tabs
    • 4.8 and 6.3 fast-on tabs
    • Screw
    • PC spill versions
  • IEC connector accessories available, including boots, retainers, and safety covers

Specifications

  • 20A max current rating
  • 250VAC max voltage rating
  • <10mΩ to <15mΩ contact resistance
  • UL 94V-0 flammability-rated nylon molding
  • -40°C to +70°C operating temperature range
  • RoHS compliant

Product Portfolio

Infographic - Bulgin IEC Connectors
Veröffentlichungsdatum: 2024-04-26 | Aktualisiert: 2024-05-23