Calex MXW Isolated 500W Half-Brick DC/DC Converters
Calex MXW Isolated 500W Half-Brick DC/DC Converters provide a precisely regulated DC output. The output voltage of the Calex MXW is fully isolated from the input, allowing the output to be positive or negative polarity and with various ground connections. The 500W MXW meets rigorous performance standards in an industry-standard footprint for mobile (12VIN), process control (24VIN), and military COTS (28VIN) applications. This DC/DC converter series comes in an industry-standard half-brick package. The 4:1 input voltage MXW includes trim and remote ON/OFF. Threaded through holes allow easy mounting or the addition of a heatsink for extended temperature operation.Features
- 4:1 input voltage range
- High power density
- Small 2.4" x 2.5" x 0.52" size (half-brick)
- Up to 95.7% efficiency
- Excellent thermal performance
- Metal baseplate
- Over-current, short-circuit, and over-temperature protection
- Auto-restart
- Monotonic startup into pre-bias
- Constant frequency
- Remote ON/OFF
- Good shock and vibration damping
- -40°C to +105°C temperature range available
- RoHS compliant
- UL60950 approved
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Industrial computing
- Battery systems
- Transportation/rail
- Industrial controls
Specifications
- 24VIN (nominal) input voltage
- 9VDC to 36VDC input voltage range
- 12V, 24V, or 28V (nominal) output voltage
- 0.24A no-load input current
- 50A maximum load input current
- Up to 40A maximum output current
Mechanical Drawing
Veröffentlichungsdatum: 2025-07-08
| Aktualisiert: 2025-08-19