Chemi-Con KYA Mini Aluminum Electrolytic Capacitors

Chemi-Con KYA Miniature Aluminum Electrolytic Capacitors are downsized from the KY series and feature an innovative electrolyte employed to minimize impedance. The capacitors have 4000 to 10,000 endurance hours with ripple current at 105°C. Chemi-Con KYA Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS2 compliant.

Features

  • Downsized from KY series
  • Electrolyte is employed to minimize impedance
  • 4000 to 10,000 endurance hours with ripple current at 105°C
  • Non-solvent resistant type
  • RoHS2 compliant

Specifications

  • -40°C to +105°C category temperature range
  • 6.3VDC to 100VDC rated voltage range
  • ±20% capacitance tolerance
  • 3μA leakage current

Dimensions

Chart - Chemi-Con KYA Mini Aluminum Electrolytic Capacitors
Veröffentlichungsdatum: 2023-09-25 | Aktualisiert: 2023-10-13