Chemi-Con GXM Radial Lead Type Aluminum Electrolytic Caps
Chemi-Con GXM Radial Lead Type Aluminum Electrolytic Capacitors (AECs) are designed for power supplies used in high-temperature environments such as communications infrastructure and 5G base stations. The GXM series utilizes electrode foil for higher capacitance and a liquid electrolyte with high endurance for longer life. These AECs provide a capacitance range from 15μF to 220μF with ±20% tolerance, a rated voltage range from 400V to 450V, and 5000 hours of endurance at +125°C (with ripple). Other features include case sizes from φ10×20L up to φ18×50L mm and a category temperature range of -40°C to +125°C. Chemi-Con GXM Radial Lead Type AECs are RoHS 2 compliant.Features
- Non-solvent resistant type
- Utilizes electrode foil to achieve higher capacitance
- Liquid electrolyte with high endurance provides longer life
- RoHS 2 compliant
Applications
- 5G base stations
- Communication and general-purpose power supplies (non-automotive)
- Fanless power supplies
- PFC circuits
- High temperature and/or high reliability
Specifications
- 400V to 450V rated voltage range
- 15μF to 220μF capacitance range
- ±20% capacitance tolerance
- 5000 hours endurance at +125°C (with ripple)
- φ10×20L to φ18×50Lmm case size range
- -40°C to +125°C category temperature range
Veröffentlichungsdatum: 2022-04-27
| Aktualisiert: 2024-08-29