Chemi-Con KXF Ultra-Mini Aluminum Electrolytic Capacitors

Chemi-Con KXF Ultra-Miniature Aluminum Electrolytic Capacitors (AECs) provide 15,000 to 20,000 hours of operation at +105°C. Chemi-Con KXF AECs offer a longer life than the KXJ series and are ideal for high-reliability applications, such as LEDs, chargers, buck-boost converters, and miniature switching power supplies. The endurance of the KXF series is boosted by a proprietary electrolyte along with aluminum foils, optimizing the internal structure. This 10mm to 18mm diameter AEC series is ideal for areas where more endurance life is required.

Features

  • 15,000 to 20,000 hours of endurance at +105°C
  • 160VDC to 450VDC rated voltage range
  • 5.6µF to 68µF capacitance range
  • ±20% capacitance tolerance
  • 62mA to 520mA ripple current range
  • 10mm to 18mm diameter range
  • 12.5mm to 31.5mm length range
  • Non-solvent resistant type
  • RoHS2 compliant

Applications

  • Ballast lighting/LED lighting
  • Chargers
  • Miniature buck-boost converters

Dimensions (mm)

Mechanical Drawing - Chemi-Con KXF Ultra-Mini Aluminum Electrolytic Capacitors
Veröffentlichungsdatum: 2018-03-27 | Aktualisiert: 2023-08-10