Chip Quik DECSIL UV Dielectric Silicone Grease

Chip Quik DECSIL UV Dielectric Silicone Grease is a translucent electronics-grade grease that features an ultraviolet (UV) tracer. This Chip Quik Latex-free silicone grease is water- and moisture-resistant and allows users to lubricate and seal parts. DECSIL UV operates over a -57°C to +204°C temperature range and can be used as a dielectric silicone grease, where a UV tracer is required. DECSIL UV also provides corrosion protection for copper conductors, device leads, and battery terminals, and acts as a lubricant for bearings, bushings, gears, and chains.

Features

  • Dielectric silicone grease with UV tracer
  • Electronics-grade
  • Insulates electronic components
  • Water- and moisture-resistant
  • Lubricates and seals parts
  • Latex-free (silicone-based grease, does not contain latex)
  • Non-curing

Applications

  • Dielectric silicone grease where a UV Tracer is required
  • Corrosion protection
    • Copper conductors
    • Device Leads
    • Battery terminals
  • Cable-pulling lubricant
  • Lubricant
    • Bearings
    • Bushings
    • Gears
    • Chains

Specifications

  • Contains UV tracer
  • Meets and exceeds SAE-AS-8660
  • VOC-compliant (<3%), low odor
  • 1.0g/cc density
  • -57°C to +204°C (-70°F to +400°F) operating temperature range
  • Non-curing dielectric silicone grease retains consistency
  • Translucent color
  • >700V/mil (27kV/mm) dielectric strength
  • Volume Resistivity: 1.8 x 1014 volume resistivity
  • 3.0 dielectric constant (1000Hz)
  • 0.0016 dissipation factor (1000Hz)
  • 120s arc resistance (RT)
Veröffentlichungsdatum: 2026-07-29 | Aktualisiert: 2026-07-30