Stewart Connector / Cinch Connectivity Solutions Modular Plugs
Stewart Connector / Cinch Modular Plugs feature shielded and unshielded Cat 6a plugs with wire management systems to provide the reliable patch cord assemblies required in 10GBase-T applications. The modular plugs with slimline boots and latch protection are designed for high-density Gigabit Ethernet devices. Stewart Connector / Cinch also offers numerous modular plugs with keying for use in proprietary communications systems where plug-to-jack mating needs to be controlled. Stewart Connector / Bel Modular Plugs are designed to exceed appropriate TIA-568 and IEC 60603-7 mechanical and electrical performance specifications.
Features
- Electro-polished contact designs to accommodate solid and stranded conductors
- Performance levels from Cat 3 through Cat 6a
- Wire management systems to improve plug assembly and performance
- Available in 4- through 10-position selectively loaded contact configurations
- Numerous keying options
- Strain relief boots with latch protection available in certain configurations
Specifications
- Mechanical dimensions comply with TIA-1096 (Formerly FCC/CFR 47)
- UL 94V-0 rated polycarbonate housing material
- Copper alloy contact material
- 50µin selective hard gold
- -40°C to +85°C operating temperature range
- 750 operating cycles
View Results ( 59 ) Page
| Teilnummer | Datenblatt | Beschreibung | Anzahl der Positionen |
|---|---|---|---|
| 940-SP-3088R | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug Standard 8P 8C Unshielded .032-.038 Conductors | 8 Position |
| 940-SP-301010R-K2 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug Standard 10P 10C Unshielded .032-.038 Conductors K2-Keyed | 10 Position |
| SS-37000-002 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug CAT5E 8P 8C Unshielded .036-.042 Conductors | 8 Position |
| 937-SP-3066R | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug Standard 6P 6C Unshielded .032-.038 Conductors | 6 Position |
| 940-SP-301010R-RMK4 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug Standard 10P 10C Unshielded .032-.038 Conductors RMK4-Keyed | 10 Position |
| 937-SP-3088 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug Standard 8P 8C Unshielded .032-.038 Conductors | 8 Position |
| 937-SP-361010-A108 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug Standard 10P 10C Shielded .032-.038 Conductors | 10 Position |
| 940-SP-3066R-OST | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug Standard 6P 6C Unshielded .032-.038 Conductors OST-Keyed | 6 Position |
| 940-SP-360808-031-A108 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Modular Plug Standard 8P 8C Shielded .025-.031 Conductors | 8 Position |
| 450-016 | ![]() |
Modulare Steckverbinder / Ethernet-Steckverbinder Light Grey Strain Relief Boot 0.224" |
Veröffentlichungsdatum: 2015-03-10
| Aktualisiert: 2026-01-15