Coherent ST905A13 Laser Diode
Coherent ST905A13 Laser Diode is designed to provide a high peak optical output power of 95W (typical) and offers a wavelength of 905nm. This laser diode is built with a highly reliable triple-junction epitaxial structure and an emitting area of 200μm x 10μm. The ST905A13 diode features a short pulse operation of up to 100ns with a 0.1% duty cycle. This laser diode is ideally used as a source for next-generation Light Detection and Ranging (LiDAR) applications in automotive, industrial, and consumer fields. The ST905A13 laser diode is RoHS-compliant and comes in a TO-56 metal can package.Features
- Typically 95W peak power (1E emission configuration)
- Short pulse operation up to 100ns with 0.1% duty cycle
- 905nm wavelength emission
- 40A (max) operating current
- Highly reliable triple-junction epitaxial structure
- Emitting area of 200μm x 10μm
- Chip cavity length of 600μm
- -40°C to +85°C operating temperature range
- RoHS compliant
Applications
- Industrial and consumer LIDAR
- Range finding in industrial and consumer
- Surveillance and safety
- Automotive (no AEC-Q qualification applied)
Mechanical Drawing
Veröffentlichungsdatum: 2023-01-16
| Aktualisiert: 2025-04-01