HUBER+SUHNER Base-12 MTP to MTP Cable Assemblies

HUBER+SUHNER Base-12 MTP to MTP Cable Assemblies offer a one-piece design for easy and quick installation in indoor applications. These cable assemblies feature a push-pull mechanism for excellent handling and high packing density, as well as a floating ferrule design that optimizes physical contact. Base-12 assemblies have a removable housing for quick gender changes and easy re-polishing. HUBER+SUHNER Base-12 MTP to MTP Cable Assemblies have an elliptical guide pin tip to enhance mating abilities.

Features

  • Floating ferrule design
  • Removable housing for quick gender change and easy re-polishing
  • Elliptical guide pin tip to enhance matint abilities
  • One-piece design for easy and quick termination
  • Push-pull mechanism
  • Very short rigid length
  • Suitable for indoor applications
Veröffentlichungsdatum: 2026-02-18 | Aktualisiert: 2026-03-04