CONXALL Data-Con-X® Sealed Micro-USB Connectors
CONXALL Data-Con-X® Sealed Micro-USB Connectors feature a field-installable design that is easy to assemble. This RoHS-compliant series utilizes a quick-connect bayonet style interface and is sealed to IP67 and IP68 NEMA 250 (6P). Options include feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X® Sealed Micro-USB Connectors are designed for applications such as sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.Features
- Sealed to IP67 and IP68 NEMA 250 (6P)
- Feed-thru, PC tail, or solder terminals for easy field installation
- Field-installable design is easy to assemble
- Quick-connect bayonet style interface
- RoHS compliant
Applications
- Sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Data acquisition units
- General industrial electronics
Specifications
- Approvals
- Vibration: Mil-Std 202G Method 201A
- Moisture resistance: Mil-Std 202G Method 106G
- Insulation resistance: Mil-Std 202G Method 302
- Thermal shock: Mil-Std 202G Method 107G
- Weathertight: IP67 and IP68, NEMA 250 (6P) (when mated)
- 300 min. insertion/withdrawal cycles
- -25°C to +85°C operating temperature range
Veröffentlichungsdatum: 2014-05-29
| Aktualisiert: 2022-03-11