Cornell Dubilier / Knowles 160 Series Radial Box Metallized Capacitors
Cornell Dubilier (CDE) 160 Series Radial Box Metallized Capacitors feature rugged rectangular plastic case construction with lead spacings that are standard in the electronics industry. These capacitors are non-inductively wound and feature a non-polar design, wire lead material, and UL 94V-0 flammability ratings. The 160 series capacitors are available in bulk with a 0.217" ±.039" lead length and offer a 63VDC to 1000VDC voltage range and -55°C to +125°C operating temperature range. CDE 160 Series Radial Box Metallized Capacitors are designed for bypass, decoupling, energy storage/discharge, and arc suppression needed in general-purpose applications.Features
- Rugged plastic case
- Non-inductively wound
- Non-polar design
Applications
- General purpose
- Bypass
- Decoupling
- Energy storage/discharge
- Arc suppression
Specifications
- 0.0022µF to 10µF capacitance range
- ±5%, ±10%, and ±20% capacitance tolerance
- 63VDC to 1000VDC voltage range
- -55°C to +125°C operating temperature range
- 10mm to 27.5mm lead spacing
- Available in bulk with a 0.217" ±.039" lead length
- RoHS compliant
- Case and epoxy fill meet UL 94V-0
- Wire lead material, tinned copper clad steel
Capacitor Outline Drawing
Veröffentlichungsdatum: 2025-04-29
| Aktualisiert: 2025-05-30