Cornell Dubilier / Knowles BLH AEC-Q200 DC-Link Harsh Environment Capacitors
Cornell Dubilier (CDE) BLH AEC-Q200 DC-Link Harsh Environment Capacitors used advanced construction and technology to meet harsh environmental challenges. The BLH Capacitors have been tested for 1500 hours at +85°C with 85% relative humidity and the rated voltage applied (50% greater than competitive THB test life). These board-mounted components offer a high capacitance range, high ripple current, self-healing, and low losses. The BLH AEC-Q200 DC-Link Harsh Environment Capacitors are qualified for automotive-grade electrical and mechanical testing.Features
- Optimized for inverter DC-Link applications
- High capacitance
- High ripple current up to 36Arms
- Self-healing and low-loss
- THB +85°C/85% relative humidity for 1500 hours at the rated voltage
- UL 94V-0 rated
- AEC-Q200 qualified
- RoHS compliant
Applications
- DC-Link
- Solar, EV charging, and other inverters in harsh environments
- Motor drives
- On- and off-road transportation systems
- Power backup
- UPS
- Flywheel
- Portable power systems
Specifications
- 1µF to 170µF capacitance range
- ±10% standard capacitance tolerance, ±5% optional
- 450VDC to 1200VDC rated voltage range
- -40°C to +85°C operating temperature range
- 230VAC maximum rms voltage
- Test voltage
- 150% rated Dc voltage for 10 seconds between the terminals at +25°C
- 3kVAC at 50/60Hz for 10 seconds between the terminals and case at +25°C
- 60A to 3400A peak current range
- ≥30,000MΩxµF insulation resistance at 100VDC, +25°C after 1 minute
- 100,000 hours life expectancy at +70°C hot spot and rated voltage
- Materials
- UL 94V-0 plastic case
- UL 94V-0 dry resin
- Tin-plated copper terminals
Videos
Veröffentlichungsdatum: 2021-07-29
| Aktualisiert: 2025-07-08