CrayoNano CLH-N3S CrayoLED™ UV-C LEDs

CrayoNano CLH-N3S CrayoLED™ UV-C LEDs are high-powered devices designed to offer pure radiation and optimized for disinfection at 275nm typical peak wavelength. These LEDs use TM-21 modeling to expand an L70 lifetime of over 10,000 hours at 350mA current with a solder temperature of 38°C. The CLH-N3S LEDs achieve a Wall-Plug Efficiency (WPE) of 5% when operated at 500mA forward current. These LEDs are robust and reliable when operated beyond the standard conditions. The CLH-N3S LEDs are available in 3.5mm x 3.5mm x 1.26mm dimensions and are REACH, RoHS, and IEC-62471 compliant. These LEDs are used in life sciences, water purification, grey water reuse, air purification, food processing, and surface disinfection applications.

Features

  • Highly reliable
  • High power performance
  • 5% Wall-Plug Efficiency (WPE)
  • 275nm typical peak wavelength
  • 10,000 hours L70 estimated lifetime
  • 5kV built-in ESD protection Zener diode
  • 500mA forward current (TA=25°C)
  • -40°C to 85°C operating temperature range

Applications

  • Water purification
  • Grey water reuse
  • Food processing
  • Life sciences
  • Surface disinfection
  • Air purification

Peak Wavelength vs Forward Current

Performance Graph - CrayoNano CLH-N3S CrayoLED™ UV-C LEDs

Videos

Veröffentlichungsdatum: 2023-09-28 | Aktualisiert: 2023-10-20