Crouzet Chronos 2 DIN Rail Mounting Timers
Crouzet Chronos 2 DIN Rail Mounting Timers are multi-range, multi-voltage, multi-function or mono-function timers that can output to relays or solid states and come with screw or spring terminals. The relay version has a built-in LED status indicator. Options include connecting an external power supply to the control input and 3-wire sensor control.Features
- Relay or solid-state output
- Multi-function or mono-function
- Multi-range
- Multi-voltage
- Screw or spring terminals
- LED status indicator (relay version)
- Option of connecting an external power supply to the control input
- 3-wire sensor control option
Specifications
- 0.5 second to 100H maximum counting
- 1x8A or 2x8A outputs
- 17.5mm and 22.5mm DIN rail mount
- 12V to 240V supply range
View Results ( 11 ) Page
| Teilnummer | Datenblatt | Serie | Beschreibung |
|---|---|---|---|
| 88827103 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MUR3 MULTIFUNCTION TIMER, 12-240VAC/DC |
| 88827105 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MUR1 MULTIFUNCTION TIMER, 24VDC |
| 88827115 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MAR1 FUNCTN A TIMER 24VDC, 24-240VAC |
| 88827155 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MLR1 FUNCTN L TIMER 24VDC, 24-240VAC |
| 88827185 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MXR1 MULTIFUNCTION TIMER 24VDC |
| 88827004 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MUS2 MULTIFUNCTION TIMER, 24-240VAC |
| 88827014 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MAS5 FUNCTION A TIMER, 24-240VAC/DC |
| 88827044 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais 24-240VAC MHS2 FUNCTION L, TIMER |
| 88827125 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MBR1 FUNCTN B TIMER 24VDC, 24-240VAC |
| 88827135 | ![]() |
Chronos 2 | Zeitverzögerung & Zeitrelais MCR1 FUNCTN C TIMER 24VDC, 24-240VAC |
Veröffentlichungsdatum: 2013-10-15
| Aktualisiert: 2022-03-11