CTS Electronic Components HFF Voltage-Controlled Crystal Oscillators
CTS HFF Voltage-Controlled Crystal Oscillators (VCXOs) are high-frequency fundamental crystal oscillators with clock rates up to 250MHz. The CTS HFF VCXOs offer excellent stability and low jitter/phase noise performance. Available in 5mm x 3.2mm and 7mm x 5mm case sizes, the HFF series offers HCMOS, LVPECL, or LVDS outputs. These VCXOs are ideal for use in small cell, wireless, broad access, base station, digital video, and test/measurement applications.Features
- Ceramic surface-mount package
- Ultra-low phase jitter performance
- High-frequency fundament crystal design
- 100MHz to 250MHz frequency range
- ±50ppm minimum absolute pull range
- +3.3V operation
- Output enable standard
- RoHS compliant
Applications
- Small cell
- Wireless communications
- Broadband access
- Base stations
- SONET/SDH/DWDM
- Ethernet/GbE/SyncE
- Digital video
- Test and measurement
Specifications
- Electrical
- -0.5V to 5.0V maximum supply voltage range
- -0.5V to VCC maximum control voltage
- 3.14V to 3.47 ±5% supply voltage range (VCC)
- 30mA or 80mA maximum supply current options
- 15pF or 50Ω output load options
- Temperature ranges
- Operating (depending on option)
- -20°C to +70°C
- -40°C to +85°C
- -40°C to +100°C storage
- Operating (depending on option)
- Frequency stability
- 100MHz to 250MHz frequency range
- ±25ppm (-20°C to +70°C only), ±25ppm, or ±25ppm frequency stability
- ±30ppm to ±50ppm absolute pull ranges
- -3ppm to 3ppm aging in the 1st year at +25°C
- Output
- 45% to 55% output duty cycle
- 1.0ns to 3.0ns maximum rise and fall time
- 5ms to 10ms start-up time
- 150fs to 200fs maximum phase jitter/RMS in the 12kHz to 20MHz bandwidth
- Control voltage
- 0 to 3.30V control voltage range
- Frequency deviations
- -155ppm to -75ppm at VC=0.0V
- 75ppm to 155ppm at VC=3.3V
- 10% maximum linearity
- 65ppm/v to 75ppm/V typical gain transfer
- 100kΩ to 10MΩ input impedance
- 20kHz to 25kHz modulation roll-off
- Positive transfer function
View Results ( 6 ) Page
| Teilnummer | Datenblatt | Verpackung/Gehäuse | Ausgabeformat | Frequenz | Nennstrom |
|---|---|---|---|---|---|
| 315LB3I1228T | ![]() |
HCMOS | 122.88 MHz | 20 mA | |
| 347LB3I1562T | ![]() |
7 mm x 5 mm | LVPECL | 156.25 MHz | 65 mA |
| 317LB3I1228T | ![]() |
7 mm x 5 mm | HCMOS | 122.88 MHz | 20 mA |
| 345LB3I1228T | ![]() |
LVPECL | 122.88 MHz | 65 mA | |
| 347LB3I1228T | ![]() |
7 mm x 5 mm | LVPECL | 122.88 MHz | 65 mA |
| 345LB3I1562T | ![]() |
LVPECL | 156.25 MHz | 65 mA |
Veröffentlichungsdatum: 2016-08-30
| Aktualisiert: 2022-03-11