CUI Inc VQA2-S DC-DC Converters
CUI Inc VQA2-S DC-DC Converters are designed with dual-regulated outputs and reinforced insulation. These converters feature 7000VDC isolation voltage and 5pF maximum isolation capacitance. The VQA2-S converters come with a variety of input and output variations and all models are UL/cUL 62368-1 certified. These converters have dimensions of 19.65mm x 7.05mm x 10.20mm and operate at -40°C to 105°C temperature range. The VQA2-S DC-DC converters are mainly used in IGBT and SiC driver applications.Features
- Dual-regulated outputs
- Reinforced insulation
- 7000VDC isolation voltage
- 5pF maximum isolation capacitance
- 100kHz switching frequency at full load, nominal input
- -40°C to 105°C temperature range with derating
- Continuous short circuit protection
- UL/cUL 62368 certified
- RoHS compliant
Applications
- IGBTs
- SiC drivers
Mechanical Drawing
View Results ( 20 ) Page
| Part Number | Datasheet | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 1 | Output Current-Channel 2 | Dimensions | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|
| VQA2-5-D1803-S | ![]() |
4.5 VDC | 5.5 VDC | 18 V | - 3.5 VDC | 80 mA | 80 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-24-D1503-S | ![]() |
21.6 VDC | 26.4 VDC | 15 V | - 3 VDC | 95 mA | 95 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-5-D0603-S | ![]() |
4.5 VDC | 5.5 VDC | 6 V | - 3 VDC | 220 mA | 220 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-12-D2005-S | ![]() |
10.8 VDC | 13.2 VDC | 20 V | - 5 VDC | 90 mA | 90 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-12-D0603-S | ![]() |
10.8 VDC | 13.2 VDC | 6 V | - 3 VDC | 220 mA | 220 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-12-D1502-S | ![]() |
10.8 VDC | 13.2 VDC | 15 V | - 2.5 VDC | 100 mA | 100 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-5-D2005-S | ![]() |
4.5 VDC | 5.5 VDC | 20 V | - 5 VDC | 50 mA | 200 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-12-D1505-S | ![]() |
10.8 VDC | 13.2 VDC | 15 V | - 5 VDC | 80 mA | 40 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-5-D1505-S | ![]() |
4.5 VDC | 5.5 VDC | 15 V | - 5 VDC | 80 mA | 40 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
| VQA2-12-D1803-S | ![]() |
10.8 VDC | 13.2 VDC | 18 V | - 3 VDC | 100 mA | 100 mA | 19.65 mm x 7.05 mm x 10.2 mm | Y |
Published: 2025-04-11
| Updated: 2025-04-15