Delta Electronics MEP-600A Medical/Industrial AC-DC Power Supplies
Delta Electronics MEP-600A Medical / Industrial AC-DC Power Supplies deliver up to 600W with fan cooling and up to 450W with natural convection cooling in a compact 3" x 5" footprint. The MEP-600A series uses gallium nitride (GaN) technology, providing higher power in a reduced size and achieving up to 26.67W/in3 power density. The GaN technology also allows the device to achieve higher efficiency and improved thermal performance. Additional features include a 5V / 2A standby output, up to +80°C operating temperature, built-in remote on/off, and current sharing. Delta Electronics MEP-600A Medical / Industrial AC-DC Power Supplies feature 2 x MOPP isolation, compliance with type BF medical product standards, and certification with IEC/EN/UL safety and EN 55032 Class B standards. The devices ensure stable and safe performance in household appliances, industrial, IT, and medical applications, including ultrasound, in vitro diagnostics, and ventilators.
Features
- GaN-based technology
- Built-in remote on-off and current-sharing function
- Remote sense voltage compensation
- Digital voltage trimming
- 2 x MOPP isolation
- Suited for Type BF medical products
- Class B conducted and radiated EMI
- Medical, IT, and household appliance safety approvals
Applications
- Medical
- Ultrasound
- Anesthesia ventilators
- Endoscopes
- In vitro diagnostics
- Industrial
- IT equipment
- Household appliances
Specifications
- Up to 26.67W/in3 power density
- Up to 600W output with fan cooling
- Up to 450W output with natural convection cooling
- 5V / 2A standby output
- 3" x 5" x 1.5" package with base
- Up to 500KHrs MTBF
- -20°C to +80°C operating temperature range
Application Examples
Additional Resources
Veröffentlichungsdatum: 2025-01-30
| Aktualisiert: 2025-10-30