DFRobot Gravity: LED Button x 5 Pack
DFRobot Gravity: LED Button x 5 Pack is similar to a common switch button but lights up different colors (red/yellow/green/blue/white) when pressed down. This LED button can be used with controllers like micro:bit and Arduino to realize various fun interactive projects. The gravity: LED button x 5 pack supports programming platforms like MakeCode, Mind+, and Arduino IDE.Features
- 5 lighting colors of red, green, white, yellow, and blue are optional
- Convenient and easy-to-use Gravity interface
- Large button for easy control
- Various types of stickers are provided
Specifications
- 3.3V to 5V working voltage
- Digital signal output
- PH2.0-3P interface
- 27mm x 26.5mm size
Applications
- Backlight keyboard
- Music player panel
- Recording control panel
Mind+ Program Example
MakeCode Program Example and Effect
Additional Resource
Veröffentlichungsdatum: 2022-03-27
| Aktualisiert: 2023-04-17