Renesas / Dialog SLG59M1736C Power Switch IC
Renesas / Dialog SLG59M1736C Power Switch IC is an ultra-small 33mΩ, 2.2A pFET integrated power switch with controlled inrush current. This switch is self-powered and operates from 2.5V to a 5.5V supply voltage. The SLG59M1736C switch achieves a low RDS(ON) across the entire input voltage range. This switch IC is used in applications up to 2.2A with a very small 0.64mm2 Wafer Level Chip Scale Packaging (WLCSP) form factor. Ideal for health monitoring and watch applications.Features
- Integrated 2.2A continuous IDS pFET power switch
- Integrated VOUT discharge resistor
- Low θJA, 4-pin 0.8mm x 0.8mm, and 0.4mm pitch 4L WLCSP packaging
- Lead-free / Halogen-free / RoHS compliant
Specifications
- Low typical RDSON:
- 33mΩ at VIN = 5.5V
- 45.1mΩ at VIN = 3.3V
- 56.1mΩ at VIN = 2.5V
- 2.5V to 5.5V input voltage
- 0.1µA (typical) low no-load supply current
Applications
- Health monitoring
- Watch applications
Block Diagram
Veröffentlichungsdatum: 2017-04-11
| Aktualisiert: 2023-04-20