Digilent MCC USB-200 Single Gain Multifunction Devices
Digilent MCC USB-200 Single Gain Multifunction USB DAQ Devices are low-cost, 12-bit, multifunction DAQ devices designed for general-purpose data acquisition applications. The MCC USB-202 and USB-205 feature eight SE analog voltage inputs, two analog outputs, eight digital I/O, and one counter input. USB-202 provides a 100kS/s sample rate, while the USB-205 offers a 500kS/s sample rate.The Digilent MCC USB-200 Single Gain Multifunction Devices include DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. The data is viewed in real-time or post-acquisition on user-configurable displays. Drivers are supplied for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
Features
- Eight SE analog inputs
- 12-bit resolution
- USB-202: 100kS/s sample rate
- USB-205: 500kS/s sample rate
- +/-10V input range
- Two analog outputs
- Eight digital I/O
- One 32-bit event counter input
- External pacer I/O
- No external power is required
- Drivers are included for Visual C++®, Visual C#®, Visual Basic®.NET, LabVIEW™, MATLAB®, Linux®, and Python™
- Product Compliance
- 8471.80.9000 HTC
- EAR99 ECCN
Kit Contents
- USB-202 or USB-205
- USB cable
- Printed insert: DAQami software quick start
- MCC packaging assembly/foam, etc.
Overview
Connections
Veröffentlichungsdatum: 2022-04-23
| Aktualisiert: 2022-05-31