Diodes Incorporated ZXMN2x & ZXMN3x MOSFETs
Diodes Incorporated ZXMN2x and ZXMN3x MOSFETs are offered in compact S0-8 and SOT23 packages. These MOSFETs are ideal for a range of space-starved switching and power management applications. The Diodes Inc. ZXMN2x and ZXMN3x MOSFETs are designed for external switches in buck/boost PoL converters, in which PCB footprint, thermal performance, and low threshold voltage are highly important.Features
- Low on-resistance
- 2.5V or 4.5V gate drive capability
- Fast switching bullet
Applications
- Buck/boost DC-DC converters
- Load switching and SMPS
- Charging applications in portable equipment
- Motor control
- LED Lighting
- Power management functions
- Backlighting
SOT23 Package
SO8 Package
View Results ( 5 ) Page
| Teilnummer | Datenblatt | Verpackung/Gehäuse | Anzahl der Kanäle | Vds - Drain-Source-Durchschlagspannung |
|---|---|---|---|---|
| ZXMN2F34FHTA | ![]() |
SOT-23-3 | 1 Channel | 20 V |
| ZXMN2F30FHTA | ![]() |
SOT-23-3 | 1 Channel | 20 V |
| ZXMN3F30FHTA | ![]() |
SOT-23-3 | 1 Channel | 30 V |
| ZXMN3F31DN8TA | ![]() |
SOIC-8 | 2 Channel | 30 V |
| ZXMN3G32DN8TA | ![]() |
SOIC-8 | 2 Channel | 30 V |
Veröffentlichungsdatum: 2008-05-28
| Aktualisiert: 2022-03-11