Soracom Global IoT Multi-Carrier ecoSIM Cards

Soracom Global IoT Multi-Carrier ecoSIM Card offers 2FF mini, 3FF micro, and 4FF nano sizes in one package. The secure connection of the ecoSIM card bypasses the public internet. The Soracom air cellular data plans provide options for 2G, 3G, 4G LTE, and Cat-M1 with coverage in 150 countries. Soracom Global IoT Multi-Carrier ecoSIM Card also offers direct integration with AWS, Azure, and Google Cloud, along with easy network control and management with the Soracom Console and API.

Features

  • Soracom Air Cellular data plans for 2G, 3G, 4G LTE, and Cat-M1 with coverage in 150 countries
  • Pay-as-you-go pricing – only ever pay only for the data used
  • A secure IoT connection that bypasses the public internet
  • Direct integration with AWS, Azure, and Google Cloud
  • Easy network control and management with the Soracom Console and API
  • Based on Soracom’s Plan01s
  • SIM sizes
    • 2FF Mini 25mm x 15mm
    • 3FF Micro 15mm x 12mm
    • 4FF Nano 12.3mm x 8.8mm

Specifications

  • Software
    • Java card 3.0.2
    • 3GPP release 11
    • OTA over SMS (SCP80)
    • OTA over HTTPs: global platform 2.2 amendment B (SCP81)
    • Java card cryptographic APIs
    • CRC16, CRC32
    • DES, 3DES
    • AES 128/256 bits
    • Soracom subscription container applet
    • Soracom local information applet
  • Hardware
    • 1.62V to 3.3V (class B/C) supply voltage
    • 128Kbytes nonvolatile memory (NVM) available
    • -25°C to +85°C operating temperature range
    • Up to 10 years data retention at +85°C
    • RoHS compliant

Videos

Mechanical Specifications

Mechanical Drawing - Soracom Global IoT Multi-Carrier ecoSIM Cards

Form Factors

Chart - Soracom Global IoT Multi-Carrier ecoSIM Cards
Veröffentlichungsdatum: 2022-12-16 | Aktualisiert: 2026-06-19