E-Switch PB66 Pushbutton Switches

E-Switch PB66 Pushbutton Switches are designed with illuminated power symbols in multiple LED colors or non-illuminated with laser-etched power symbols. The housing is constructed from a durable non-metal material, making these switches quite affordable. The PB66 panel-mount pushbutton switches are UL certified and IP66 rated for moisture and dust protection. These switches offer 13N actuation force, 50mΩ maximum contact resistance, 2MΩ minimum insulation resistance, and 1300VAC minimum dielectric strength. The PB66 switches provide 16A, 127VAC contact ratings, and 50,000 cycles of electrical life expectancy. These switches are designed with DPDT OFF-ON latching contact arrangement with a standard termination of 6.3mm quick connect. The PB66 pushbutton switches are ideally used in security devices, vending machines, medical equipment, electrical housewares, and industrial controls.

Features

  • DPDT OFF-ON latching contact arrangement
  • 16A, 127VAC contact ratings
  • 50mΩ maximum contact resistance
  • 2MΩ minimum insulation resistance at 500VDC
  • 1300VAC minimum dielectric strength for 1 minute
  • 50,000 cycles of electrical life
  • 0°C to +55°C operating temperature range
  • -25°C to +85°C storage temperature range
  • 13N actuation force
  • IP66 moisture protection

Applications

  • Commercial appliances
  • Security devices
  • Vending machines
  • Medical equipment
  • Electrical housewares
  • Industrial controls
Infographic - E-Switch PB66 Pushbutton Switches

Videos

PB66 Illuminated

Mechanical Drawing - E-Switch PB66 Pushbutton Switches

PB66 Non-Illuminated

Mechanical Drawing - E-Switch PB66 Pushbutton Switches
Veröffentlichungsdatum: 2023-06-30 | Aktualisiert: 2025-07-23