E-Switch RRS20 Rocker Switches
E-Switch RRS20 Rocker Switches are fully sealed, high-current rocker switches with a variety of terminal, actuator, and marking options. The RRS20 features an IP68 rating, UL and ENEC listed electrical ratings up to 16A, and various illumination possibilities with five different actuator color choices. This E-Switch series fits a 20mm round cutout with terminal options including quick connect, solder lug, or wire leads (300mm). The switches provide a single-pole, single-throw (SPST) or single-pole, double-throw (SPDT) contact arrangement with On-Off, On-On, or On-Off-On functionality. The RRS20 offers six actuator marking styles in black or white.Features
- SPST and SPDT configurations
- 20mm round cutout
- IP68-rated from panel
- 300m optional soldered wire leads
- UL File #E194579
- ENEC File #ENEC-05225
Applications
- Industrial
- Appliances
- Audio/visual
- Medical
Specifications
- Electrical rating
- 16A or 8A, 125VAC/250VAC ~T55 (cURs,ENEC15)
- 10A or 4A, 125VAC/250VAC ~T55 (cURs,ENEC15)
- 16A, 30VDC T55 (cURs,ENEC15)
- 10,000 cycles electrical life
- +20mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- 1500VAC dielectric strength for 1 minute
- Nylon 66 UL 94V-2 base material
- PC/Nylon 66 UL 94V-2 actuator
- 0°C to +55°C operating/storage temperature range
Applications at a Glance
Additional Resources
Videos
Veröffentlichungsdatum: 2025-08-27
| Aktualisiert: 2025-09-30