E-T-A Circuit Breakers 2210-S2 Thermal-Magnetic Circuit Breakers

E-T-A Circuit Breakers 2210-S2 Thermal-Magnetic Circuit Breakers offer worldwide approvals and flexible mounting and are designed as an S-type TM CBE in compliance with EN 60934/IEC 934. These thermal-magnetic overcurrent circuit breakers are available in single-, double-, and three-pole configurations. The devices feature a reliable trip-free mechanism and toggle actuation, ensuring that all poles trip simultaneously during an overload, even when the actuator is held in the "on" position. Engineered for versatile panel or plug-in mounting, E-T-A 2210-S2 Thermal-Magnetic Circuit Breakers offer customizable protection through a wide array of characteristic curves and optional auxiliary contacts for remote status signaling. The robust design and global approvals make the 2210-S2 series an ideal solution for critical applications in robotics and industrial automation.

Features

  • Advanced safety
    • Trip-free mechanism
    • Internally linked multipole designs
    • All poles trip simultaneously during overload, even if toggle is held in place
  • Global reliability
    • Holds comprehensive worldwide approvals (VDE, UL, CSA, CQC)
    • Rated for 10,000 operations
    • Ensures long-term service in critical systems
  • Application versatility
    • Variety of characteristic trip curves
    • Flexible panel or plug-in mounting options to suit specific industrial needs
  • Industrial durability
    • Built to resist vibration, shock, and corrosion
    • Up to IP54 protection (with optional covers) against dust and water
  • Optional auxiliary contacts enable easy remote signaling of breaker status

Applications

  • Industrial automation
  • Robotics

Specifications

  • Voltage ratings
    • Standard: AC 250V (50/60Hz), 3AC 433V (50/60Hz), and DC 65V
    • UL/CSA: AC 277/480V and DC 65V
  • 0.1A to 25A current ratings, depending on the characteristic curve (for example, curves M1 and T1 support up to 25A, while F1, F2, and M3 support up to 16A)
  • Single-, double-, and triple-pole configurations
  • Interrupting capacity (Icn)
    • 0.1A to 5A: 400A
    • 6A to 25A: 800A
    • DC 32V: 2500A for curves F1, F2, M1, and T1 (0.1A to 16A)
    • UL 1077: Up to 5000A at AC 277/480V
  • Degree of protection
    • Operating area: IP30
    • Terminal area: IP00
    • With optional splash cover: IP54
  • Designed for socket or panel mounting
  • Blade terminals (6.3mm to 0.8mm / QC .250) compliant with DIN 46244-A6.3-0.8
  • 10,000 operations at 1x rated current (IN), inductive
  • Environmental resistance
    • Vibration: 3g or 5g (57Hz to 500Hz), depending on curve
    • Shock: 25g (11ms)
    • Corrosion: 96hrs in 5% salt mist
    • Humidity: 240hrs at 95% relative humidity
  • Approximately 50g per pole
  • Approvals
    • VDE (IEC/EN 60934)
    • UL (UL 1077)
    • CSA (C22.2 No 235)
    • CQC (GB 17701)
    • DNV GL
  • -30°C to +60°C ambient temperature range
Veröffentlichungsdatum: 2026-04-27 | Aktualisiert: 2026-04-30