Eaton Electronics PHB Supercapacitors
Eaton Electronics PHB Supercapacitors offer low ESR for high power density. These ultra-high capacitance devices provide a capacitance range of 1.5F to 5F, maximum working voltage of 5V, and an extended operating temperature range of -25°C to +85°C. PowerStor / Eaton PHB Supercapacitors utilize electromechanical double-layer capacitor (EDLC) construction combined with high-performance materials. Typical applications include bridging or hold-up power, memory back-up, and battery swap out.Features
- Large capacitance for high energy density
- Low ESR for high power density
- -25°C to +70°C (extended range up to 85°C) operating temperature range
Applications
- Bridging or hold-up power
- Memory back-up
- Battery swap out
Veröffentlichungsdatum: 2012-03-01
| Aktualisiert: 2024-10-09