Eaton Electrical Photoelectric Sensors
Eaton Electrical Photoelectric Sensors detect the presence or absence of an object or measure the distance between a point and an object. Photoelectric sensors can detect objects from relatively far away. These Eaton sensors offer fast and accurate results without requiring contact with another object. These photoelectric sensors can be used in various applications, including automotive, industrial automation, and packaging.Features
- Detects the presence or absence of an object without direct contact
- No mechanical parts or levers to wear out
- The switch can be mounted a great distance from the object to be detected
- Includes thru-beam and reflex detection types
- Commet 18mm tubular sensors feature Perfect Prox technology that provides exceptional background rejection and application problem-solving
- Enhanced 50 sensors offer high optical performance models, including a 152m thru-beam and a 3m diffuse reflective unit
- E58 harsh-duty sensors withstand harsh physical, chemical, and optical environments
Applications
- Automotive
- Object detection
- Position sensing
- Packaging
- Material handling
Photoelectric Sensor Diagram
Product Overview
Photoelectric Sensor Components
Additional Resource
Veröffentlichungsdatum: 2025-05-01
| Aktualisiert: 2025-06-18