ECS ECS-320-CDX-2374 Quartz Crystal

ECS ECS-320-CDX-2374 Quartz Crystal is a 32MHz AT-cut crystal with 8pF load capacitance, 3pF shunt capacitance, and 200µW drive level. This quartz crystal features 80Ω maximum Equivalent Series Resistance (ESR) and 500MΩ Insulation Resistance (IR) at 100VDC. The ECS-320-CDX-2374 quartz crystal operates from -20℃ to 70℃ temperature range and is stored within the -40℃ to 105℃ temperature range.

Features

  • Fundamental oscillation mode
  • AT-cut cutting mode
  • Tape and reel packaging
  • Compliant with EU RoHS 2015/863
  • MSL 1

Specifications

  • 32MHz nominal frequency
  • 32MHz center frequency
  • 8pF load capacitance
  • 3pF shunt capacitance
  • 200µW drive level
  • 80Ω maximum Equivalent Series Resistance (ESR)
  • 500MΩ Insulation Resistance (IR) at 100VDC
  • -20℃ to 70℃ operating temperature range
  • -40℃ to 105℃ storage temperature range
  • -10ppm to 10ppm tolerance (dF/Fo)
  • -10ppm to 10ppm stability over temperature (dF/F25)
  • -2ppm to 2ppm aging (dF/F25) - First year

Dimensions

Mechanical Drawing - ECS ECS-320-CDX-2374 Quartz Crystal
Veröffentlichungsdatum: 2023-05-09 | Aktualisiert: 2026-07-21