E-Switch LS25 Snap Action Switches

E-Switch LS25 Snap Action Switches feature a long life cycle and are UL-listed with an electrical rating of 25A, 125VAC/250VAC. These switches offer multiple actuator options, including pin plunger, lever, simulated roller, or roller, and five different operating forces, ranging from 90gf to 400gf. The LS25 snap action switches have a SPDT circuit with an On-(Off) momentary function. These switches have a robust operating temperature range of -25°C to 85°C, a long mechanical life of 1,000,000 cycles, and protection against dust and moisture, IP40-rated. Termination options include solder lug or quick connect. Typical applications include industrial, appliances, audio/visual, and construction.

Features

  • Plunger or lever actuator options
  • Five different operating forces
  • Long life cycle
  • IP40 rated
  • Multiple termination options

Applications

  • Industrial
  • Appliances
  • Audio/visual
  • Construction

Specifications

  • SPDT contact arrangement
  • 125VAC/250VAC contact rating options @ 25A
  • 100mΩ maximum initial contact resistance
  • 100MΩ minimum insulation resistance @ 500VDC
  • 500VAC dielectric strength for 1 minute
  • 10,000 cycles of electrical life
  • 1,000,000 cycles of mechanical life
  • 90gf to 400gf Operating Force (OF) range
  • 0.8mm OverTravel (OT)
  • 14.8mm to 22.8mm Operating Position (OP)
  • 27.8mm x 10.3mm x 15.9mm switch dimensions
  • -25°C to 85°C operating temperature range
View Results ( 9 ) Page
Teilnummer Antrieb Nennstrom Betätigungskraft Montage Minimale Betriebstemperatur Maximale Betriebstemperatur
LS2500F400C1A Plunger, Pin 25 A 400 gf Quick Connect - 25 C + 85 C
LS2500F400C2A Plunger, Pin 25 A 400 gf Quick Connect - 25 C + 85 C
LS2500F400S1A Plunger, Pin 25 A 400 gf Solder Lug - 25 C + 85 C
LS2501F350C2A Lever 25 A 350 gf Quick Connect - 25 C + 85 C
LS2503F090C2A Lever 25 A 90 gf Quick Connect - 25 C + 85 C
LS2506F180C2A Roller Lever 25 A 180 gf Quick Connect - 25 C + 85 C
LS2502F160C2A Lever 25 A 160 gf Quick Connect - 25 C + 85 C
LS2504F180C2A Roller Lever 25 A 180 gf Quick Connect - 25 C + 85 C
LS2505F350C2A Roller Lever 25 A 350 gf Quick Connect - 25 C + 85 C
Veröffentlichungsdatum: 2026-01-12 | Aktualisiert: 2026-02-11