EAO Series 84 E-Stops & Stop Switches

EAO Series 84 Emergency Stop Switches (E-Stops) and Stop Switches provide important safety control for machinery and industrial automation equipment. This EAO series provides a very low back panel depth (13.5mm with a cable connection) and an attractive design. The intuitive Series 84 E-Stops and Stop Switches are ideal for handheld and compact control units, where high safety requirements, a very low back panel depth, and front panel height are important factors. Installed directly on the machine or in a handheld control unit, these EAO switches reliably protect people from injury and machines from damage.

Features

  • Robust mono-block design
  • Very low back panel depth
  • Attractive modern design with IP65, IP66, or IP67 protection
  • Reliable and long service life
  • Clearly visible illumination

Applications

  • Industrial or process automation equipment
  • Machinery, especially handheld control units
  • Robotics
  • Material handling and lifting platforms
  • Medical devices

Specifications

  • 1VAC/DC to 250VAC/DC voltage range
  • 1mA to 0.27A current range
  • 1W to 67.5W power
  • -25°C to +70°C operating temperature range

Dimensions & Mounting Cut-Outs

Mechanical Drawing - EAO Series 84 E-Stops & Stop Switches
Veröffentlichungsdatum: 2026-05-06 | Aktualisiert: 2026-05-22