Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms offer multiple levels of sound tone intensity. These medical alarms include DC circuitry with speaker technology and a 10cm dB distance. The 45mm speaker alarms are approved by UL and cUL to IEC 60601-1-8 AMD2. Typical applications include cardiac monitoring, heart failure, general diagnostics, drug and fluid delivery, perfusion, temperature/energy regulation, and ventilation.Features
- DC circuitry included
- Models approved by UL and cUL to IEC 60601-1-8 AMD2 (2020)
- UL File # MDAF2.E480572
- cUL File # MDAF8.E480572
- Speaker technology
- 10cm dB distance
- Patent No. 7880593
Applications
- Cardiac monitoring
- Heart failure
- General diagnostics
- Drug and fluid delivery
- Perfusion
- Temperature/energy regulation
- Ventilation
Dimension Diagram
Additional Resource
View Results ( 151 ) Page
| Teilnummer | Datenblatt | Nennstrom | Klangdruckpegel | Nennspannung |
|---|---|---|---|---|
| SBW12GHPC | ![]() |
400 mA | 95 dB to 105 dB | 9 V to 12 V |
| SBW12CPC | ![]() |
400 mA | 85 dB to 95 dB | 9 V to 12 V |
| SBW12DPC | ![]() |
630 mA | 85 dB to 95 dB | 9 V to 12 V |
| SBW12EPC | ![]() |
630 mA | 85 dB to 95 dB | 9 V to 12 V |
| SBW12GPC | ![]() |
630 mA | 85 dB to 95 dB | 9 V to 12 V |
| SBW12PPC | ![]() |
630 mA | 9 V to 12 V | |
| SBW12TPC | ![]() |
630 mA | 85 dB to 95 dB | 9 V to 12 V |
| SBW12VPC | ![]() |
630 mA | 95 dB to 105 dB | 9 V to 12 V |
| SBW12GLPC | ![]() |
400 mA | 85 dB to 95 dB | 9 V to 12 V |
| SBW12GMPC | ![]() |
400 mA | 85 dB to 95 dB | 9 V to 12 V |
Veröffentlichungsdatum: 2025-07-09
| Aktualisiert: 2025-07-22