NKK Switches FF01 E-Stop Switches with Wire Leads

NKK Switches FF01 Emergency Stop (E-Stop) Switches with Wire Leads are IP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads. These NKK E-stops feature a 16mm diameter body and a 25mm diameter actuator. The ready-to-install wire is UL-rated and 22AWG stranded, with stripped wire ends. These FF01 single-pole single-throw (SPST) switches feature a low profile plus a short 13.6mm behind-panel depth for high-density panel layouts. Shock- and vibration-resistant properties withstand chattering, rugged vibration, or impact.

Features

  • Low-profile housing and short behind-panel depth
  • Achieves IP65 / IP67, per IEC 60529 standards (front panel)
  • 25mm diameter actuator
  • Pull or Pull/Twist to reset
  • Maintains OFF state, ensuring safety and reliability
  • Exceptional shock- and vibration-resistant qualities
  • 50.8mm to 304.8mm 22AWG-stranded wire leads with 3.6mm stripped ends
  • Protective guard and nameplates available

Applications

  • Factory automation equipment
  • Robotics
  • Operation controllers
  • 3D printers
  • Fluid dispensers
  • Laser measurement devices

Specifications

  • 0.5A resistive load at 24VDC
  • 36VDC rated insulation voltage
  • 2.5kV impulse withstand voltage
  • 50mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance at 500VDC
  • 100,000 operations minimum electrical and mechanical life
  • -25°C to +60°C operating temperature range

Dimensions

Mechanical Drawing - NKK Switches FF01 E-Stop Switches with Wire Leads
Veröffentlichungsdatum: 2026-02-06 | Aktualisiert: 2026-05-12