Cirque GlidePoint® Circle Trackpad Development Kits
Cirque GlidePoint® Circle Trackpad Development Kits get users up to speed with GlidePoint Circle Trackpads powered by the Cirque Gen6 ASIC platform. The GlidePoint dev boards include an Arduino-compatible Teensy 4.0 module and a flexible hardware design. The boards come pre-mounted with connectors for easy attachment to the Circle Trackpads. These GlidePoint kits, together with Cirque sample code, can serve as the foundation for a user's product design.
Features
- Makes it easy to get up to speed with Cirque GlidePoint Circle Trackpads powered by the Gen6 ASIC platform
- The dev board includes an Arduino-compatible Teensy 4.0 module and a flexible hardware design
- Connectors for easy attachment to the circle trackpads are pre-mounted
- The kit, together with sample code provided by Cirque, forms the foundation of a user's product design
Applications
- Virtual reality controllers
- PC and console game controllers
- Remote controls
- Headphones
- Wireless keyboards
- Industrial control panels
- Medical instruments
Kit Contents
- 16mm and 23mm GlidePoint Circle Trackpads (DK-000027-00)
- 35mm and 40mm GlidePoint Circle Trackpads (DK-000028-00)
- GlidePoint development board with an Arduino-compatible Teensy 4.0 module
- Circle trackpad holder
- Two six-pin flat flex cables
- USB cable
- Quick start guide
Videos
Veröffentlichungsdatum: 2026-06-11
| Aktualisiert: 2026-07-02