Nisshinbo NJW1280RB2-EV Evaluation Board
Nisshinbo Micro Devices NJW1280RB2-EV Evaluation Board is based on the NJW1280 Piezo-sounder drivers with charge pumps. The NJW1280 drivers feature an input signal detector, auto shutdown control, and Bi-CMOS technology. The Nisshinbo NJW1280 drivers are available in EQFN16-G2 and MSOP10 (TVSP10) packages. Typical applications include fire alarms, smoke detectors, and security alarms.
Features
- Comes with a charge pump for high-capacitance piezo-sounders
- Employs the shutdown function
- Input signal detector and auto shutdown control
- Bi-CMOS technology
Applications
- Fire alarms
- Smoke detectors
- Security alarms
Overview
Veröffentlichungsdatum: 2026-03-10
| Aktualisiert: 2026-03-25