Atmosic Technologies ATM3405 Tag Reference Design Kits
Atmosic Technologies ATM3405 Tag Reference Design Kits demonstrate the low power consumption of the BLUETOOTH® LE device and many applications. These design kits are based on the ATM3405 Bluetooth LE SoC, powered by a CR2032 coin cell battery, and offered in a compact form factor. The ATM3405 tag reference design kits can be used as an IoT development platform by integrating external sensors or peripherals through the IoT expansion board. Typical applications include Bluetooth Channel Sounding (BTCS) reflector, multi-mode consumer asset tracking, and sensor beacon.
Features
- An extremely low-power consumption SoC solution that lasts much longer
- Integrated sensors (temperature, humidity, and accelerometer) on the tag
- IoT expansion board for development and integration of additional sensors through the mikroBUS™ socket.
- Powered by a CR2032 coin cell battery
- Compact form factor
Applications
- BTCS reflector
- Multi-mode consumer asset tracker
- Sensor beacon
Block Diagram
Additional Resources
Veröffentlichungsdatum: 2026-03-09
| Aktualisiert: 2026-05-14