Quectel LG580P High-Precision GNSS Modules

Quectel LG580P High-Precision GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. These modules feature built-in professional-grade interference signal detection and elimination algorithms that mitigate multiple narrow-band interferences. This significantly improves signal reception performance in complex electromagnetic environments. The LG580P modules support L1, L2, L5, and L6 multi-band signals and feature built-in RTK and heading platforms to enhance robustness in challenging environments. These modules offer a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow-band interferences. The LG580P modules are RoHS compliant and operate within the -40°C to 85°C temperature range. Typical applications include intelligent robots, precision agriculture, ADAS, and autonomous driving.

Features

  • Concurrent reception of multi-constellation signals, including GPS, GLONASS, Galileo, BDS, QZSS, NavIC, and SBAS
  • L1, L2, L5, and L6 multi-band GNSS signals
  • Up to 20Hz high positioning and heading update rate
  • Built-in professional-grade NIC anti-jamming unit to suppress multiple narrow-band interferences
  • UART, SPI, I2C, and CAN interfaces
  • AGNSS technology
  • Ultra-compact size
  • Low power consumption
  • -160dBm tracking sensitivity
  • RoHS compliant

Applications

  • Intelligent robots
  • Precision agriculture
  • ADAS
  • Autonomous driving

Specifications

  • 3V to 3.6V supply voltage range
  • 1040 number of tracking channels
  • 5ns 1PPS signal accuracy
  • 5s RTK convergence time
  • 0.1° heading accuracy
  • -145dBm acquisition sensitivity
  • -155dBm reacquisition sensitivity
  • 10000m maximum altitude
  • 490m/s maximum velocity
  • 4g maximum acceleration
  • 21mm x 16mm x 2.7mm dimensions
  • -40°C to 85°C operating temperature range

Dimensional Diagram

Mechanical Drawing - Quectel LG580P High-Precision GNSS Modules
Veröffentlichungsdatum: 2026-03-16 | Aktualisiert: 2026-03-31